DESCRIPCIÓN
TB1143D4722-400 is a Single Pair Ethernet (SPE) M8 Hybrid IP67 cable assembly featuring a female straight connector and 40 meter cable length designed for industrial connectivity. This hybrid cordset integrates both data and power transmission over a single cable, with data transmission capability up to 1 Gbps at 40 meters per IEEE 802.3bp 1000BASE-T1 standard, and alternative 10 Mbps transmission over distances up to 1,000 meters per IEEE 802.3cg 10BASE-T1. The assembly supports current delivery of up to 4A over the signal pair (22 AWG) and up to 8A over the power pair (18 AWG), with total power supply capability up to 400W, while maintaining galvanic separation between power and data circuits. The connector features separate data and power contacts with nickel-plated brass coupling nuts and phosphor bronze contact material, rated IP67 for harsh industrial environments. This solution is ideal for sensor/actuator networks, robotics, machinery, industrial automation, and security surveillance applications where reduced connector count and integrated power delivery are advantageous.
Palabras clave de búsqueda: TB1143D4722400
ESPECIFICACIONES
PREGUNTAS FRECUENTES
¿Cumple TB1143D4722-400 con la normativa RoHS?
Sí, TB1143D4722-400 cumple con la normativa RoHS.
¿Cuál es el plazo de entrega de TB1143D4722-400?
El plazo de entrega estándar de TB1143D4722-400 es de aproximadamente 19 semanas. Las cantidades disponibles se envían desde Master Electronics.
EN STOCK: 5
Puede enviar inmediatamente
MOQ para cantidad agotada: 2
Plazo de entrega de fábrica 19 Semanas
English
中文 / 汉语
Deutsch
Español
Nederlands