DESCRIPCIÓN
TAA752A5501-060 is a DeviceNet M12 A-code 5-position cable assembly featuring a male right-angle (MR) connector with a female straight (FS) connector on the opposite end. The cable is constructed with PUR (polyurethane) jacket material in violet color, utilizing 2x24 AWG and 2x22 AWG conductors, and is shielded for reliable signal transmission at 500 kbps. The assembly is 6.0 meters in length and operates across a temperature range of -40°C to +80°C for flexible applications, meeting UL1863, IEC 61076-2-101, and IEC 60512 standards. This cable assembly is designed for industrial automation and control systems utilizing DeviceNet fieldbus protocol, providing robust connectivity in demanding manufacturing and process control environments.
Palabras clave de búsqueda: TAA752A5501060
ESPECIFICACIONES
FREQUENTLY ASKED QUESTIONS
Is TAA752A5501-060 RoHS compliant?
Yes, TAA752A5501-060 is RoHS compliant.
What is the lead time for TAA752A5501-060?
The standard lead time for TAA752A5501-060 is approximately 21 days. In-stock quantities ship from Master Electronics.
EN STOCK: 28
Envío today, Introduzca el valor de la configuración.
MOQ para Cantidad en Stock: 4
MOQ para cantidad agotada: 4
Esta plantilla de mensaje se utiliza para notificar a un afiliado que un pedido determinado fue pagado. El pedido obtiene el estado Pagado cuando se cobra el importe.: 2
Plazo de entrega de fábrica 21 Semanas
English
中文 / 汉语
Español