T4145035081-002
M12 RA PCB CONN. Female 8 P SHIELD ...
DESCRIPCIÓN
T4145035081-002 is an 8-position M12 circular connector designed for wire-to-panel signal applications with a sealable, hermetically sealed metal shell. The connector features a nickel-plated copper alloy shell with polyamide GF insulation, socket-type contacts rated at 2 A maximum, and operates at 30 VDC. It provides IP67 environmental protection with elastomer sealing (silicone O-ring and peripheral seal) and is rated for -40 °C to +85 °C operation. The connector employs a threaded coupling mating retention with keyed alignment (Polarization Code A), reverse gender configuration, and supports both panel mount (screw nut) and board mount (through-hole solder) installation on 2–3 mm recommended panel thickness. This design is ideal for industrial automation, sensor networks, and harsh-environment applications requiring reliable sealed signal connectivity.
Palabras clave de búsqueda: T4145035081002
ESPECIFICACIONES
PREGUNTAS FRECUENTES
¿Cumple T4145035081-002 con la normativa RoHS?
Sí, T4145035081-002 cumple con la normativa RoHS.
¿Cuál es el plazo de entrega de T4145035081-002?
El plazo de entrega estándar de T4145035081-002 es de aproximadamente 2 semanas. Las cantidades disponibles se envían desde Master Electronics.
EN STOCK: 3
Puede enviar inmediatamente
Plazo de entrega de fábrica 2 Semanas
English
中文 / 汉语
Deutsch
Español
Nederlands