T4140L12041-000
M12,REAR MOUNT,MALE,L,3P+PE,SOLDER PCB ...
DESCRIPCIÓN
T4140L12041-000 is a 3-pole M12 Power L-Code male panel mount PCB connector designed for high-power industrial applications. It handles currents up to 16A per pin at a rated voltage of 63V (AC/DC), delivering four times the power of standard M12 connectors while using up to 40% less space than traditional 7/8" connectors. The connector features IP67 sealing when fully mated, protecting against dust and temporary submersion in water at depths up to 1 meter for 30 minutes, and operates reliably across a temperature range of -40°C to +85°C. The male body and contacts are constructed from copper alloy with an LCP housing, ensuring durability in harsh industrial environments. This connector is ideal for motors and drives, industrial machinery, robotics, industrial lighting, and distribution boxes in factory automation and PROFINET-compliant systems.
Palabras clave de búsqueda: T4140L12041000
ESPECIFICACIONES
PREGUNTAS FRECUENTES
¿Cumple T4140L12041-000 con la normativa RoHS?
Sí, T4140L12041-000 cumple con la normativa RoHS.
¿Cuál es el plazo de entrega de T4140L12041-000?
El plazo de entrega estándar de T4140L12041-000 es de aproximadamente 37 semanas. Las cantidades disponibles se envían desde Master Electronics.
EN STOCK: 387
Puede enviar inmediatamente
MOQ para Cantidad en Stock: 20
MOQ para cantidad agotada: 20
Plazo de entrega de fábrica 37 Semanas
English
中文 / 汉语
Deutsch
Español
Nederlands