T4113511031-000
M12 M, 3P GOLD D_CODE RA SHIELDED PG7 ...
DESCRIPCIÓN
T4113511031-000 is a 3-pole M12 male screw connection angled connector with D coding and shielded design, manufactured by TE Connectivity for industrial automation and control applications. The connector features a screw connection interface with M12x1 thread and operates over a temperature range of -40°C to +95°C, providing reliable performance in harsh industrial environments. It is designed for field installation with a recommended torque of 0.8 Nm and includes shielding for enhanced electromagnetic interference protection. This connector is commonly used in sensor connections and machine automation systems where compact, reliable connections with environmental protection are required.
Palabras clave de búsqueda: T4113511031000
ESPECIFICACIONES
PREGUNTAS FRECUENTES
¿Cumple T4113511031-000 con la normativa RoHS?
Sí, T4113511031-000 cumple con la normativa RoHS.
¿Cuál es el plazo de entrega de T4113511031-000?
El plazo de entrega estándar de T4113511031-000 es de aproximadamente 18 semanas. Las cantidades disponibles se envían desde Master Electronics.
EN STOCK: 85
Puede enviar inmediatamente
Cantidad mínima de pedido: 5
Plazo de entrega de fábrica 18 Semanas
English
中文 / 汉语
Deutsch
Español
Nederlands