T4061110004-001
Cable Assembly Sensor/Actuator 0.5m 24AWG M8 Circular 4 POS M Crimp ...
DESCRIPCIÓN
The TE Connectivity / AMP cable assembly part T4061110004-001 is a high-quality sensor/actuator cable designed to provide reliable connectivity between devices. This cable assembly features a length of 0.5m and is constructed with 24AWG wire gauge for efficient data transmission and power distribution.The cable assembly is equipped with an M8 circular connector on one end, which ensures a secure and robust connection. The connector is designed with 4 positions, allowing for the transmission of multiple signals or functions.The connectors on both ends of the assembly are crimped for a secure and durable connection, minimizing the risk of accidental disconnection or signal loss. This makes it suitable for use in various industrial applications, where reliable and uninterrupted connectivity is essential.Overall, the TE Connectivity / AMP cable assembly part T4061110004-001 is a versatile and dependable solution for sensor and actuator applications, offering excellent performance and durability.
Palabras clave de búsqueda: T4061110004001
ESPECIFICACIONES
PREGUNTAS FRECUENTES
¿Cumple T4061110004-001 con la normativa RoHS?
Sí, T4061110004-001 cumple con la normativa RoHS.
¿Cuál es el plazo de entrega de T4061110004-001?
El plazo de entrega estándar de T4061110004-001 es de aproximadamente 21 semanas. Las cantidades disponibles se envían desde Master Electronics.
EN STOCK: 95
Puede enviar inmediatamente
MOQ para Cantidad en Stock: 5
MOQ para cantidad agotada: 25
Plazo de entrega de fábrica 21 Semanas
English
中文 / 汉语
Deutsch
Español
Nederlands