DESCRIPCIÓN
T1936320000-000 is an IP68 heavy-duty connector housing (H32BPR-AG-45) designed for high-current industrial applications using the HCM350 insert series. This housing features a quadrangular locking mechanism and is rated for IP68 environmental protection, providing reliable sealing in harsh conditions including salt spray environments (up to 500 hours salt spray resistance). The housing accommodates HCM350 female and male inserts with contact ratings from 35 mm² to 120 mm² wire gauge, supporting the modular connector architecture. It is commonly used in industrial power distribution, renewable energy systems, and harsh environment applications where robust electrical connections and environmental protection are critical requirements.
Palabras clave de búsqueda: T1936320000000
ESPECIFICACIONES
PREGUNTAS FRECUENTES
¿Cumple T1936320000-000 con la normativa RoHS?
Sí, T1936320000-000 cumple con la normativa RoHS.
¿Cuál es el plazo de entrega de T1936320000-000?
El plazo de entrega estándar de T1936320000-000 es de aproximadamente 13 semanas. Las cantidades disponibles se envían desde Master Electronics.
EN STOCK: 30
Puede enviar inmediatamente
Plazo de entrega de fábrica 13 Semanas
English
中文 / 汉语
Deutsch
Español
Nederlands