DESCRIPCIÓN
T1920240229-009 is a heavy-duty connector hood and housing component designed for industrial applications requiring robust environmental protection. This product is part of the H24BPR series, featuring an IP68 protection rating and central locking mechanism suitable for demanding industrial environments. The assembly supports multiple entry configurations including top entry and side entry options, with various metric thread sizes (M25, M32, M40) and PG thread standards (PG21, PG29, PG36) for flexible installation. The connector system accommodates crimp terminal contacts with rated current of 10A and rated voltage of 250V, with wire gauge compatibility from 0.14 to 2.5 mm². This product is commonly used in industrial automation, machinery control systems, and outdoor installations where reliable electrical connections and environmental sealing are essential.
Palabras clave de búsqueda: T1920240229009
ESPECIFICACIONES
PREGUNTAS FRECUENTES
¿Cumple T1920240229-009 con la normativa RoHS?
Sí, T1920240229-009 cumple con la normativa RoHS.
¿Cuál es el plazo de entrega de T1920240229-009?
El plazo de entrega estándar de T1920240229-009 es de aproximadamente 16 semanas. Las cantidades disponibles se envían desde Master Electronics.
EN STOCK: 16
Puede enviar inmediatamente
Cantidad mínima de pedido: 4
Plazo de entrega de fábrica 16 Semanas
English
中文 / 汉语
Deutsch
Español
Nederlands