AAC1210-00
Cross Referenced to TE CNTY RAYCHEM - Part RYCPC491-26-1335SN-1-B ...
DESCRIPCIÓN
AAC1210-00 is an obsolete TE Connectivity connector component identified by the internal description PC491-26-1335SN-1-B. This product features a backshell and nut assembly and is characterized as low halogen with bromine, chlorine, and fluorine content below 900 ppm per homogenous material, and is BFR/CFR/PVC free. The component is not compliant with EU RoHS Directive 2011/65/EU and contains restricted substances including cadmium (3% in backshell and nut) and lead (0.3% in backshell and nut) above SVHC thresholds. This product is not applicable for solder process capability and has been marked as obsolete.
Palabras clave de búsqueda: AAC121000
ESPECIFICACIONES
PREGUNTAS FRECUENTES
¿Cumple AAC1210-00 con la normativa RoHS?
Sí, AAC1210-00 cumple con la normativa RoHS.
¿Cuál es el plazo de entrega de AAC1210-00?
El plazo de entrega estándar de AAC1210-00 es de aproximadamente 17 semanas. Las cantidades disponibles se envían desde Master Electronics.
EN STOCK: 9
Puede enviar inmediatamente
Plazo de entrega de fábrica 17 Semanas
English
中文 / 汉语
Deutsch
Español
Nederlands