help desk software
AAA1108-00 by te connectivity / amp brand
La imagen es representativa - ver especificaciones del fabricante

AAA1108-00

TE Connectivity / AMP Brand

100P160-13-1-ZB-WR4-13 ...

Cumple con RoHS
Pack embalaje
Accesorios
Solicitar Presupuesto de Programación
Terminado
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPCIÓN

The AAA1108-00 is a receptacle protection cap assembly designed for use with MIL-DTL-38999 Series III connectors. This cap features a gasket with a nominal diameter of 17.50 ± 0.50 mm (18.50 ± 0.50 mm for composite and black acetal options) and is available in multiple shell sizes ranging from 09 to 25, with corresponding thread specifications and maximum diameters defined in the design tables. The product supports various attachment options including eyelet configurations (ØF ranging from 3.2 to 6.4 mm), ring options (ØE MAX ranging from 18.0 to 44.6 mm), crimp ferrule, tie-wrap, or no termination, along with multiple lanyard types such as nylon-covered stainless steel wire rope, Teflon-covered variants, link chain, and polyester or nylon cord options. Material and finish options are selectable via part number codes, with plating choices including cadmium, electroless nickel, zinc cobalt, and zinc nickel black passivate, all meeting RoHS compliance requirements. The cap is manufactured to general tolerances of ±0.25 mm linear and ±1° angular, making it suitable for demanding aerospace and military connector applications requiring reliable environmental protection and secure attachment.

Palabras clave de búsqueda: AAA110800

ESPECIFICACIÓN

Atributo del producto
Valor de atributo
Seleccionar atributo
Productos Encontrados: 0
Proveedor:
TE Connectivity / AMP Brand
Nº de pieza:
AAA1108-00
Alias/alias:
100P160-13-1-ZB-WR4-13
Unidad de medida:
Por Each
RoHS:
Yes
COO:
GB
ECCN:
EAR99
Paquete estándar del proveedor: Esta información se proporciona a los clientes que prefieren comprar en múltiplos de la cantidad del paquete estándar del fabricante. Las cantidades mínimas de pedido y los múltiplos de pedido requeridos se presentan con nuestra información de precios y d
1
Tipo de paquete:
Pack
Ciclo vital:
Terminado
  Este producto está descatalogado, pero aún en stock.

EN STOCK: 50

Puede enviar inmediatamente

Cantidad mínima de pedido: 3

Precio (USD)

Qty
Precio por unidad
3
$110.36
5
$108.71
10
$107.08
28
$105.47
55
$56.85
82
$40.25
109 +
$39.44

Tools/3D Models

Guías de productos