9-1423164-1
7022QF=RLY,STD,OFF,2P,12VDC, ...
DESCRIPCIÓN
The 7022QF is an industrial electropneumatic off-delay timing relay designed for applications requiring delayed contact switching upon de-energization. This relay features timing ranges from 0.1 seconds to 60 minutes in linear increments, with repeat accuracy of ±5% for delays up to 200 seconds and ±10% for longer delays. The unit operates over a coil voltage range of 6–550 VAC and 12–550 VDC, with an operating temperature range of -20°F to +165°F (-29°C to 74°C), and includes inherent transient immunity for reliable performance in industrial environments. The relay provides instantaneous contact transfer upon energization, with the time delay beginning only after de-energization, and includes optional auxiliary switches for two-step timing and pulse actuation. Common applications include machine control, process automation, and interlock circuits where delayed dropout is essential for safe and coordinated equipment operation.
Palabras clave de búsqueda: 914231641
ESPECIFICACIONES
PREGUNTAS FRECUENTES
¿Cumple 9-1423164-1 con la normativa RoHS?
No, 9-1423164-1 no cumple con la normativa RoHS.
¿Cuál es el plazo de entrega de 9-1423164-1?
El plazo de entrega estándar de 9-1423164-1 es de aproximadamente 45 semanas. Las cantidades disponibles se envían desde Master Electronics.
EN STOCK: 4
Puede enviar inmediatamente
MOQ para cantidad agotada: 2
Plazo de entrega de fábrica 45 Semanas
English
中文 / 汉语
Deutsch
Español
Nederlands