7-1617090-0
LS-9708 Equal LS RELAY ...
DESCRIPCIÓN
LS-9708 is an LS relay manufactured by TE Connectivity (CII brand) designed for electromagnetic switching and control applications. The product is identified by TE internal number 7-1617090-0 and is currently in active production status. However, detailed technical specifications including voltage ratings, contact configuration, coil resistance, switching capacity, and operating temperature range are not available in the provided documentation. The relay is not compliant with EU RoHS2 (Directive 2011/65/EU) or ELV (Directive 2000/53/EC) standards, indicating it contains lead or other restricted materials and should not be used in applications requiring such compliance. For complete technical specifications and application guidance, users are directed to contact TE Connectivity's Support Center.
Palabras clave de búsqueda: 716170900
ESPECIFICACIONES
PREGUNTAS FRECUENTES
¿Cumple 7-1617090-0 con la normativa RoHS?
No, 7-1617090-0 no cumple con la normativa RoHS.
¿Cuál es el plazo de entrega de 7-1617090-0?
El plazo de entrega estándar de 7-1617090-0 es de aproximadamente 28 semanas. Las cantidades disponibles se envían desde Master Electronics.
EN STOCK: 2
Puede enviar inmediatamente
Plazo de entrega de fábrica 28 Semanas
English
中文 / 汉语
Deutsch
Español
Nederlands