7-1393303-3
V23134J0052D642-EV-CBOX ...
DESCRIPCIÓN
The V23134J0052D642 is a Power Relay F7 designed for automotive use, featuring a 1 Form A (NO) contact configuration and plug-in quick-connect terminals. It operates on a 12VDC coil with a nominal resistance of 90 Ω and is constructed with silver-based contact material. This relay can handle a limiting continuous current of 70A at 23°C and 50A at 85°C, with a limiting making current of 240A. Designed for durability, it offers a mechanical endurance of over one million operations and operates reliably across an ambient temperature range of -40°C to 125°C. Its robust characteristics make it ideal for demanding automotive applications like ABS control, cooling fans, engine control, and main supply switching.
Palabras clave de búsqueda: 713933033
ESPECIFICACIONES
PREGUNTAS FRECUENTES
¿Cumple 7-1393303-3 con la normativa RoHS?
Sí, 7-1393303-3 cumple con la normativa RoHS.
¿Cuál es el plazo de entrega de 7-1393303-3?
El plazo de entrega estándar de 7-1393303-3 es de aproximadamente 18 semanas. Las cantidades disponibles se envían desde Master Electronics.
EN STOCK: 210
Puede enviar inmediatamente
Cantidad mínima de pedido: 5
Plazo de entrega de fábrica 18 Semanas
English
中文 / 汉语
Deutsch
Español
Nederlands