DESCRIPCIÓN
The 7-1372712-4 is a cutting blade component produced by TE Connectivity for use in connector assembly and wire termination processes. This component is designed to support precision cutting operations in the manufacturing of electrical connectors and related assemblies. The blade is compliant with major environmental and safety regulations including EU RoHS Directive 2011/65/EU, EU ELV Directive 2000/53/EC, and China RoHS 2, ensuring it meets stringent material composition standards. The component features low halogen content (Br, Cl, F < 900 ppm per homogenous material) and is free of BFR, CFR, and PVC, making it suitable for applications requiring high environmental compliance. This cutting blade is commonly used in the assembly of TE's connector systems, including DEUTSCH connectors and AMP SUPERSEAL connectors, where precision and reliability are essential.
Palabras clave de búsqueda: 713727124
ESPECIFICACIONES
PREGUNTAS FRECUENTES
¿Cumple 7-1372712-4 con la normativa RoHS?
Sí, 7-1372712-4 cumple con la normativa RoHS.
¿Cuál es el plazo de entrega de 7-1372712-4?
El plazo de entrega estándar de 7-1372712-4 es de aproximadamente 9 semanas. Las cantidades disponibles se envían desde Master Electronics.
EN STOCK: 2
Puede enviar inmediatamente
Plazo de entrega de fábrica 9 Semanas
English
中文 / 汉语
Deutsch
Español
Nederlands