6609109-6
PE000DLXC=C7025 ...
DESCRIPCIÓN
PE000DLXC is a Corcom P Series multi-function inlet filter designed as a power entry module for EMI filtering applications. The product features single voltage selection capability and is classified as part of TE Connectivity's EMI Filters product line, specifically within the Multi-Function Inlets category. It is EU RoHS 2011/65/EU compliant, EU ELV 2000/53/EC compliant, and China RoHS 2 compliant, meeting stringent environmental and safety standards. The filter contains halogen content (Br or Cl > 900 ppm) and is designed for integration into power distribution systems requiring electromagnetic interference suppression. This product is suitable for industrial equipment, power supplies, and commercial applications where reliable EMI filtering and regulatory compliance are essential.
Características destacadas:
- Filter - EMI/RFI
- Filter Type = Power Entry (Filtered/Unfiltered)
- P (3-10 Amp) Series
- High Performance Medical Application, Switching Power Supply Application
- Mount Style = Mounting Ears (Horizontal)
Palabras clave de búsqueda: 66091096
ESPECIFICACIONES
PREGUNTAS FRECUENTES
¿Cumple 6609109-6 con la normativa RoHS?
Sí, 6609109-6 cumple con la normativa RoHS.
¿Cuál es el plazo de entrega de 6609109-6?
El plazo de entrega estándar de 6609109-6 es de aproximadamente 58 semanas. Las cantidades disponibles se envían desde Master Electronics.
EN STOCK: 15
Puede enviar inmediatamente
Plazo de entrega de fábrica 58 Semanas
English
中文 / 汉语
Deutsch
Español
Nederlands