DESCRIPCIÓN
The 6-1372335-4 is a cutter tool component manufactured by TE Connectivity for use in connector assembly and wire termination processes. This component is designed to support precision cutting operations in the assembly of electronic connectors and related interconnect systems. The product is compliant with major regulatory standards including EU RoHS Directive 2011/65/EU, EU ELV Directive 2000/53/EC, and China RoHS 2, ensuring environmental and safety compliance. It is classified as low halogen with halogen content (Br, Cl, F) below 900 ppm per homogeneous material, and is free of BFR/CFR/PVC. The cutter is suitable for use in high-volume connector manufacturing and assembly operations where reliable cutting performance and regulatory compliance are essential.
Palabras clave de búsqueda: 613723354
ESPECIFICACIONES
PREGUNTAS FRECUENTES
¿Cumple 6-1372335-4 con la normativa RoHS?
Sí, 6-1372335-4 cumple con la normativa RoHS.
¿Cuál es el plazo de entrega de 6-1372335-4?
El plazo de entrega estándar de 6-1372335-4 es de aproximadamente 15 semanas. Las cantidades disponibles se envían desde Master Electronics.
EN STOCK: 2
Puede enviar inmediatamente
Plazo de entrega de fábrica 15 Semanas
English
中文 / 汉语
Deutsch
Español
Nederlands