6-1123723-2
3.96 EP HDR ASSY 2P(GREEN) ...
DESCRIPCIÓN
6-1123723-2 is a PCB mount header connector designed for wire-to-board power applications with 2 positions and a 3.96 mm centerline pitch. The connector features a partially shrouded rectangular design with vertical orientation, tin-plated brass contacts rated for 8 A maximum current at 250 VDC operating voltage. It utilizes through-hole solder termination with square termination posts (1.14 mm dimension, 3.7 mm length) and includes locking tab mating retention with polarization alignment. The housing is constructed from PBT GF material with a low profile (9.2 mm height, 8.5 mm width, 7.86 mm length) and operates reliably across a temperature range of -30°C to +105°C. This connector is ideal for power distribution circuits, industrial equipment, and applications requiring robust, cost-effective wire-to-board connections with rated power handling up to 1000 W.
Palabras clave de búsqueda: 611237232
ESPECIFICACIONES
PREGUNTAS FRECUENTES
¿Cumple 6-1123723-2 con la normativa RoHS?
Sí, 6-1123723-2 cumple con la normativa RoHS.
¿Cuál es el plazo de entrega de 6-1123723-2?
El plazo de entrega estándar de 6-1123723-2 es de aproximadamente 13 semanas. Las cantidades disponibles se envían desde Master Electronics.
EN STOCK: 59.250
Envío today, Introduzca el valor de la configuración.
Cantidad mínima de pedido: 250
Plazo de entrega de fábrica 13 Semanas
Precio (USD)
Guías de productos
English
中文 / 汉语
Deutsch
Español
Nederlands