605980-3
FUSION TAPE, 1.5"X .020"X 30FT ...
DESCRIPCIÓN
605980-3 is a black butyl rubber fusion tape designed for electrical insulation, protection, and sealing of terminations and splices. The tape is self-adhering and self-curing, bonding into a permanent insulator without requiring heat or open flame application. It features excellent electrical properties, water resistance, ozone resistance, and corrosion resistance, with a continuous operating temperature range from -40°F [-40°C] to 212°F [100°C], and short-term capability to 266°F [130°C]. The tape has a width of 1.500 inches [38.10 mm], thickness of 0.020 inches [0.51 mm], length of 30 feet [9.14 m], and weighs 0.298 lbs [135.2 grams]. This product is ideal for bundling, insulating, and sealing wire, cable, tubing, and hoses in electrical and industrial applications where moisture and corrosion protection are essential.
Características destacadas:
- Tape
- Tape Type = Fusion
- Without Center Stripe
- Packaging Method = Roll
- Packaging Quantity = 9.14 M [30 Ft.]
Palabras clave de búsqueda: 6059803
ESPECIFICACIONES
PREGUNTAS FRECUENTES
¿Cumple 605980-3 con la normativa RoHS?
Sí, 605980-3 cumple con la normativa RoHS.
¿Cuál es el plazo de entrega de 605980-3?
El plazo de entrega estándar de 605980-3 es de aproximadamente 21 semanas. Las cantidades disponibles se envían desde Master Electronics.
EN STOCK: 12
Puede enviar inmediatamente
Plazo de entrega de fábrica 21 Semanas
English
中文 / 汉语
Deutsch
Español
Nederlands