531133-8
PIN HEADER ASS'Y, RIGHT ANGLE, .100 C/L, WITH MOUNTING EARS ...
DESCRIPCIÓN
531133-8 is a connector designed for aerospace, defense, and marine applications, featuring wrap-type posted contacts with stabilizer. The connector housing is manufactured from liquid crystal polymer (GLCP-30F) per MIL-M-24519 and MIL-C-55302 specifications. Contacts are made from brass per QQ-B-626 with gold plating of 0.000030 in (0.00076 mm) minimum in the contact area, tin-lead plating of 0.000100 in (0.00254 mm) minimum on the tails, and nickel underplating of 0.000050 in (0.00127 mm) minimum on the entire contact. This connector is suitable for military aerospace, ground defense, commercial aerospace, and marine applications where reliable interconnection is critical.
Características destacadas:
- Pin Header Assembly
- 2.54 mm Centerline
- Number of Rows = 3
- Number of Positions = 240
- Post Styles = Channel Contact (Flow Solder)
Palabras clave de búsqueda: 5311338
ESPECIFICACIONES
PREGUNTAS FRECUENTES
¿Cumple 531133-8 con la normativa RoHS?
No, 531133-8 no cumple con la normativa RoHS.
¿Cuál es el plazo de entrega de 531133-8?
El plazo de entrega estándar de 531133-8 es de aproximadamente 32 semanas. Las cantidades disponibles se envían desde Master Electronics.
EN STOCK: 664
Puede enviar inmediatamente
Plazo de entrega de fábrica 32 Semanas
English
中文 / 汉语
Deutsch
Español
Nederlands