4-2304525-5
AMP DUOPLUG MK2 CONNECTOR 5P ...
DESCRIPCIÓN
The 4-2304525-5 is a wire-to-board receptacle connector designed for edge-mounted PCB applications with 5 positions arranged in a single row. It features insulation displacement (IDC) termination for direct wire connection without stripping, a 2.5 mm centerline pitch, and a natural-colored Nylon GF housing that meets UL 94V-0 flammability standards. The connector supports a maximum contact current rating of 2 A and operates reliably across a temperature range of -40°C to +110°C, with rated operating voltages of 50 VAC and 250 VAC. This connector is ideal for signal applications in industrial control systems, telecommunications equipment, and consumer electronics where reliable wire-to-board connections are required with minimal assembly complexity.
Palabras clave de búsqueda: 423045255
ESPECIFICACIONES
PREGUNTAS FRECUENTES
¿Cumple 4-2304525-5 con la normativa RoHS?
Sí, 4-2304525-5 cumple con la normativa RoHS.
¿Cuál es el plazo de entrega de 4-2304525-5?
El plazo de entrega estándar de 4-2304525-5 es de aproximadamente 20 semanas. Las cantidades disponibles se envían desde Master Electronics.
EN STOCK: 7.726
Puede enviar inmediatamente
MOQ para Cantidad en Stock: 100
MOQ para cantidad agotada: 7854
Plazo de entrega de fábrica 20 Semanas
English
中文 / 汉语
Deutsch
Español
Nederlands