DESCRIPCIÓN
The 4-1423161-0 is an AGASTAT 7000 Series industrial electropneumatic timing relay designed for on-delay, off-delay, or combined on/off-delay applications. It features adjustable timing from 0.1 seconds to 60 minutes in linear increments with oversize, serrated adjustment knobs for easy setting and high-resolution markings visible from all angles. The relay is available in 2-pole or 4-pole contact configurations (2PDT or 4PDT) with standard coil voltages ranging from 6V to 550V AC and 12V to 550V DC, and includes inherent transient immunity for reliable operation in industrial environments. Multiple enclosure options are available including explosion-proof, dust-tight, watertight, hermetically-sealed, and NEMA 1 ratings, with flexible mounting choices such as surface mount, panel mount, and octal plug-in configurations. Auxiliary timed and instantaneous switches can be added for enhanced switching flexibility, and the modular design allows field replacement of timing head, coil assembly, and switchblock components.
Palabras clave de búsqueda: 414231610
ESPECIFICACIONES
PREGUNTAS FRECUENTES
¿Cumple 4-1423161-0 con la normativa RoHS?
No, 4-1423161-0 no cumple con la normativa RoHS.
¿Cuál es el plazo de entrega de 4-1423161-0?
El plazo de entrega estándar de 4-1423161-0 es de aproximadamente 45 semanas. Las cantidades disponibles se envían desde Master Electronics.
EN STOCK: 2
Puede enviar inmediatamente
Plazo de entrega de fábrica 45 Semanas
English
中文 / 汉语
Deutsch
Español
Nederlands