DESCRIPCIÓN
The 4-1372720-0 is a cutting plate manufactured by TE Connectivity for use in connector assembly and processing operations. This component is designed to support precision cutting and material handling in connector manufacturing workflows. The part is compliant with major environmental and safety regulations including EU RoHS Directive 2011/65/EU, EU ELV Directive 2000/53/EC, and China RoHS 2, ensuring it meets stringent material composition standards. The cutting plate is halogen-free with bromine, chlorine, and fluorine content below 900 ppm per homogeneous material, and is free of BFR, CFR, and PVC. This component is suitable for integration into TE's connector assembly systems and manufacturing processes where precision and regulatory compliance are essential.
Palabras clave de búsqueda: 413727200
ESPECIFICACIONES
PREGUNTAS FRECUENTES
¿Cumple 4-1372720-0 con la normativa RoHS?
Sí, 4-1372720-0 cumple con la normativa RoHS.
¿Cuál es el plazo de entrega de 4-1372720-0?
El plazo de entrega estándar de 4-1372720-0 es de aproximadamente 9 semanas. Las cantidades disponibles se envían desde Master Electronics.
EN STOCK: 2
Puede enviar inmediatamente
Plazo de entrega de fábrica 9 Semanas
English
中文 / 汉语
Deutsch
Español
Nederlands