3-87456-3
38 MODIV HSG COMP DR .100CL ...
DESCRIPCIÓN
3-87456-3 is a Mod IV single-row receptacle assembly featuring dual entry, end-stackable configuration with low-profile outrigger design on 0.100 x 0.100 inch [2.54 x 2.54 mm] centerlines and 0.200 inch [5.08 mm] tine spacing. The housing is constructed from glass-filled thermoplastic rated 94V-0 with multiple plating options including duplex gold and matte tin finishes on contact and solder areas. The receptacle terminates 32–20 AWG [0.03–0.6 mm²] discrete wire with dual cantilever contact beams featuring built-in anti-overstress protection for reliable matings. Available in multiple position configurations ranging from 2 to 72 positions with options for stamped or unestamped housings, detent latching, and polarization features. This interconnection system is widely used in wire-to-board applications requiring compact, stackable assemblies with high reliability and flexible contact pressure options.
Palabras clave de búsqueda: 3874563
ESPECIFICACIONES
PREGUNTAS FRECUENTES
¿Cumple 3-87456-3 con la normativa RoHS?
Sí, 3-87456-3 cumple con la normativa RoHS.
¿Cuál es el plazo de entrega de 3-87456-3?
El plazo de entrega estándar de 3-87456-3 es de aproximadamente 49 semanas. Las cantidades disponibles se envían desde Master Electronics.
EN STOCK: 385
Puede enviar inmediatamente
Cantidad mínima de pedido: 50
Plazo de entrega de fábrica 49 Semanas
English
中文 / 汉语
Deutsch
Español
Nederlands