DESCRIPCIÓN
The 7022ODN is an off-delay (delay on dropout) electropneumatic timing relay from the AGASTAT 7000 series designed for industrial control applications. Upon energization of the coil, the relay instantaneously transfers its main contacts; the time delay begins immediately upon de-energization, and after the preset delay period expires, the contacts return to their normal position. The relay offers timing ranges from 0.1 seconds to 60 minutes in linear increments with repeat accuracy of ±5% for delays up to 200 seconds and ±10% for longer delays, and features inherent transient immunity with standard coil voltages available from 6V to 550V AC and 12V to 550V DC. The 7022ODN is available in 2-pole or 4-pole contact configurations and can be equipped with optional auxiliary switches for two-step timing or pulse actuation, making it suitable for sequential control, interlock circuits, and industrial automation systems where precise off-delay timing is required.
Palabras clave de búsqueda: 314374562
ESPECIFICACIONES
PREGUNTAS FRECUENTES
¿Cumple 3-1437456-2 con la normativa RoHS?
No, 3-1437456-2 no cumple con la normativa RoHS.
¿Cuál es el plazo de entrega de 3-1437456-2?
El plazo de entrega estándar de 3-1437456-2 es de aproximadamente 45 semanas. Las cantidades disponibles se envían desde Master Electronics.
EN STOCK: 1
Puede enviar inmediatamente
Plazo de entrega de fábrica 45 Semanas
English
中文 / 汉语
Deutsch
Español
Nederlands