DESCRIPCIÓN
The 2-539141-2 is a lever-type connector component (KLEMHEBEL) manufactured by TE Connectivity. This component is designed for electrical connection and switching applications in various electronic assemblies. The product is fully compliant with EU RoHS Directive 2011/65/EU, EU ELV Directive 2000/53/EC, and China RoHS 2 requirements, ensuring environmental and safety standards are met. It features low halogen content with Br, Cl, F levels below 900 ppm per homogenous material and is free of BFR, CFR, and PVC. The component does not contain REACH SVHC substances and is suitable for applications requiring reliable electrical connections with regulatory compliance in industrial and consumer electronics.
Palabras clave de búsqueda: 25391412
ESPECIFICACIONES
PREGUNTAS FRECUENTES
¿Cumple 2-539141-2 con la normativa RoHS?
Sí, 2-539141-2 cumple con la normativa RoHS.
¿Cuál es el plazo de entrega de 2-539141-2?
El plazo de entrega estándar de 2-539141-2 es de aproximadamente 9 semanas. Las cantidades disponibles se envían desde Master Electronics.
EN STOCK: 1
Puede enviar inmediatamente
Plazo de entrega de fábrica 9 Semanas
English
中文 / 汉语
Deutsch
Español
Nederlands