2332663-9
The 2332663-9 is a 2-position, wire-to-wire, panel mount plug kit from the Unmanned Power (UMP) connector series, designed for 14 AWG wire. ...
DESCRIPCIÓN
The 2332663-9 is a 2-position Unmanned Power (UMP) connector kit, configured as a wire-to-wire panel mount plug. This kit is specifically designed for 14 AWG wire and is part of a high-power connector family capable of handling up to 80 AMPS per contact. Key features include a small form factor, removable contacts for field repair, and contact locks to maintain alignment during high vibration. These connectors are ideal for high-power applications in demanding environments such as unmanned vehicles, robotics, ground defense, and factory automation.
Palabras clave de búsqueda: 23326639
ESPECIFICACIONES
PREGUNTAS FRECUENTES
¿Cumple 2332663-9 con la normativa RoHS?
Sí, 2332663-9 cumple con la normativa RoHS.
¿Cuál es el plazo de entrega de 2332663-9?
El plazo de entrega estándar de 2332663-9 es de aproximadamente 19 días. Las cantidades disponibles se envían desde Master Electronics.
EN STOCK: 100
Puede enviar inmediatamente
MOQ para cantidad agotada: 180
Plazo de entrega de fábrica 19 Semanas
English
中文 / 汉语
Deutsch
Español
Nederlands