2328961-1
SMA BULKHEAD CABLE JACK .141 SR CABLE ...
DESCRIPCIÓN
2328961-1 is a MIL-DTL-38999 Series III circular connector from TE Connectivity's DEUTSCH product line, designed for rugged harsh environment applications. This connector features a threaded coupling mechanism with 360° turn engagement and is available in shell materials including stainless steel, aluminum, and composite options. The connector offers environmental sealing, scoop-proof design, and spring fingers for EMI control, with various shell plating options including olive drab cadmium, passivated, electroless nickel, and black zinc-nickel finishes. It supports multiple contact sizes (23, 22, 20, 16, 12, 10, 8) and various insert arrangements for flexible configuration. This connector is commonly used in aerospace, defense, and marine applications where reliable performance in demanding conditions is essential.
Palabras clave de búsqueda: 23289611
ESPECIFICACIONES
PREGUNTAS FRECUENTES
¿Cumple 2328961-1 con la normativa RoHS?
Sí, 2328961-1 cumple con la normativa RoHS.
¿Cuál es el plazo de entrega de 2328961-1?
El plazo de entrega estándar de 2328961-1 es de aproximadamente 64 semanas. Las cantidades disponibles se envían desde Master Electronics.
EN STOCK: 150
Puede enviar inmediatamente
MOQ para Cantidad en Stock: 3
MOQ para cantidad agotada: 3
Plazo de entrega de fábrica 64 Semanas
English
中文 / 汉语
Deutsch
Español
Nederlands