2308171-4
ZQSFP+ CAGE& CONN 2X2, EMI SPRING, BTB ...
DESCRIPCIÓN
2308171-4 is a zQSFP+ cage assembly with integrated connector designed for high-speed pluggable I/O signal applications. This stacked cage features a 2x2 port matrix configuration with 4 ports and 152 positions, operating at a 0.8 mm centerline pitch. The connector utilizes gold-plated contact mating areas with 30 µm thickness and tin-plated PCB termination areas, supporting a maximum contact current rating of 0.5 A. The assembly includes through-hole press-fit termination with 2 mm post and tail length, and is constructed with a nickel silver alloy cage material. It operates over a temperature range of -40°C to +85°C, includes an integrated lightpipe, and features internal/external EMI springs for electromagnetic interference containment, making it ideal for QSFP28 applications in data center and networking equipment.
Palabras clave de búsqueda: 23081714
ESPECIFICACIONES
PREGUNTAS FRECUENTES
¿Cumple 2308171-4 con la normativa RoHS?
Sí, 2308171-4 cumple con la normativa RoHS.
¿Cuál es el plazo de entrega de 2308171-4?
El plazo de entrega estándar de 2308171-4 es de aproximadamente 14 semanas. Las cantidades disponibles se envían desde Master Electronics.
EN STOCK: 108
Puede enviar inmediatamente
MOQ para Cantidad en Stock: 2
MOQ para cantidad agotada: 2
Plazo de entrega de fábrica 14 Semanas
English
中文 / 汉语
Deutsch
Español
Nederlands