2301845-1
D-Sub Receptacle - 15 Position - 2 Row - 2A per Contact - 250VAC - Female Sockets Connector - Solder - Through Hole. ...
DESCRIPCIÓN
2301845-1 is a 15-way D-Sub socket connector with board lock, designed for reliable interconnection in electronic assemblies. The connector features a PBT housing with 20% glass fiber reinforcement (UL 94 V-0 rated) in black color, with phosphor bronze contacts and a steel shell for durability. The contacts are finished with 0.36 µm gold in the contact area and 2.54 µm matte tin on solder tails, with a 1.27 µm nickel underplate for enhanced corrosion resistance. The connector is wave solder capable to 265°C per TE test specification 109-202, Condition B, and includes a brass grounding bracket, riveted insert, and screwlock for secure mounting. This connector is commonly used in industrial control systems, data acquisition equipment, and other applications requiring robust, high-reliability D-Sub connections with board-level locking mechanisms.
Palabras clave de búsqueda: 23018451
ESPECIFICACIONES
PREGUNTAS FRECUENTES
¿Cumple 2301845-1 con la normativa RoHS?
Sí, 2301845-1 cumple con la normativa RoHS.
¿Cuál es el plazo de entrega de 2301845-1?
El plazo de entrega estándar de 2301845-1 es de aproximadamente 10 semanas. Las cantidades disponibles se envían desde Master Electronics.
EN STOCK: 418
Puede enviar inmediatamente
MOQ para Cantidad en Stock: 70
MOQ para cantidad agotada: 840
Plazo de entrega de fábrica 10 Semanas
English
中文 / 汉语
Deutsch
Español
Nederlands