2274215-1
TE Connectivity / AMP BrandMINISAS HD 1X1 REC ASSY ...
DESCRIPCIÓN
2274215-1 is a Mini-SAS HD cage connector designed for high-speed signal transmission in pluggable I/O applications. It features a 36-position, single-port configuration with a 1 x 1 port matrix and supports a maximum data rate of 12 Gb/s. The cage is constructed with an LCP housing material and copper alloy contacts, with a centerline pitch of 0.03 mm (0.75 in) and a termination post and tail length of 1.64 mm. It operates over a wide temperature range of -55°C to 85°C and meets UL 94V-0 flammability rating. This connector is ideal for data storage and server applications requiring reliable, high-bandwidth Mini-SAS HD connectivity.
Palabras clave de búsqueda: 22742151
ESPECIFICACIÓN
EN STOCK: 730
Puede enviar inmediatamente
MOQ para Cantidad en Stock: 5
MOQ para cantidad agotada: 200
Plazo de entrega de fábrica 8 Semanas
English
Chinese
Spanish