2273034-3
M12 x 1.0 straight plug pigt A ...
DESCRIPCIÓN
The 2273034-3 is a male cable assembly designed for TE's sealed M8/M12 connector system, engineered to provide high-bandwidth networked communication connections in harsh industrial and commercial transportation environments. This product is built to IEC 61076-2-101 standards and supports data transmission speeds up to 10 Gb/s, making it suitable for demanding infotainment and sensor applications. The assembly features IP67 compliance, withstands high vibration conditions, and is available in multiple coded, shielded, and unshielded variants to meet diverse application requirements. The cable assembly is UL 2238 compliant and designed for use in agricultural harvesters, fruit and seed sorters, marine communication networks, and other industrial transportation systems requiring reliable high-speed data connectivity in challenging environmental conditions.
Palabras clave de búsqueda: 22730343
ESPECIFICACIONES
PREGUNTAS FRECUENTES
¿Cumple 2273034-3 con la normativa RoHS?
Sí, 2273034-3 cumple con la normativa RoHS.
¿Cuál es el plazo de entrega de 2273034-3?
El plazo de entrega estándar de 2273034-3 es de aproximadamente 34 semanas. Las cantidades disponibles se envían desde Master Electronics.
EN STOCK: 25
Puede enviar inmediatamente
Plazo de entrega de fábrica 34 Semanas
English
中文 / 汉语
Deutsch
Español
Nederlands