2267465-8
SCL 1.0 RCPT DR VT 016 SMT G1 TBK ...
DESCRIPCIÓN
2267465-8 is an AMPMODU Small Centerline fine-pitch connector designed for reliable signal transmission in industrial and automation applications. This surface mount connector features a 1.0 mm centerline pitch, dual-beam contact design for reliable electrical connections, and vertical mounting orientation with double row configuration. The connector is constructed with high-temperature thermoplastic (LCP) housing and copper alloy contacts, with an operating temperature range of -55°C to +125°C and reflow capability up to 260°C. Common applications include industrial controls, building automation, servo drives, PLCs, robotics, and instrumentation equipment where space savings and reliable performance in shock and vibration environments are required.
Palabras clave de búsqueda: 22674658
ESPECIFICACIONES
PREGUNTAS FRECUENTES
¿Cumple 2267465-8 con la normativa RoHS?
Sí, 2267465-8 cumple con la normativa RoHS.
¿Cuál es el plazo de entrega de 2267465-8?
El plazo de entrega estándar de 2267465-8 es de aproximadamente 9 semanas. Las cantidades disponibles se envían desde Master Electronics.
EN STOCK: 1.830
Puede enviar inmediatamente
MOQ para Cantidad en Stock: 5
MOQ para cantidad agotada: 229
Plazo de entrega de fábrica 9 Semanas
English
中文 / 汉语
Deutsch
Español
Nederlands