DESCRIPCIÓN
2-2361764-2 is a 68-position hybrid receptacle housing assembly with solder contacts designed for connector applications. The product features a hybrid configuration with 68 positions and solid solder contacts, enabling reliable electrical connections in industrial and automotive connectivity solutions. This receptacle housing assembly is compliant with EU RoHS Directive 2011/65/EU and EU ELV Directive 2000/53/EC, ensuring environmental and safety standards are met. The assembly is rated as low halogen with Br, Cl, F content below 900 ppm per homogenous material and is BFR/CFR/PVC free. This component is suitable for applications requiring robust, standardized connector housings in demanding environments where compliance and reliability are essential.
Palabras clave de búsqueda: 223617642
ESPECIFICACIONES
PREGUNTAS FRECUENTES
¿Cumple 2-2361764-2 con la normativa RoHS?
Sí, 2-2361764-2 cumple con la normativa RoHS.
¿Cuál es el plazo de entrega de 2-2361764-2?
El plazo de entrega estándar de 2-2361764-2 es de aproximadamente 12 semanas. Las cantidades disponibles se envían desde Master Electronics.
EN STOCK: 100
Puede enviar inmediatamente
Cantidad mínima de pedido: 10
Plazo de entrega de fábrica 12 Semanas
English
中文 / 汉语
Deutsch
Español
Nederlands