2-2324584-0
HSG REC PANEL MOUNT DUALROW EP2.5 ...
DESCRIPCIÓN
2-2324584-0 is a 20-position, 2-row receptacle housing connector designed for wire-to-wire power and signal applications. The connector features a 2.5 mm centerline pitch with crimp termination to wire and cable, supporting a maximum contact current rating of 3 A at 250 VAC operating voltage. The housing is constructed from Nylon GF material with both ends closed configuration and includes latch-type mating retention for secure connections. Dimensions include a connector width of 10.32 mm, height of 19.97 mm, and length of 27.89 mm, with compatible insulation diameter range of 1.3–1.7 mm and wire size of 0.13–0.33 mm². The connector operates reliably across a temperature range of -55°C to +105°C and meets UL 94V-0 flammability rating, making it suitable for industrial power distribution, automotive wiring harnesses, and general-purpose electrical interconnect applications requiring compact, economical solutions.
Palabras clave de búsqueda: 223245840
ESPECIFICACIONES
PREGUNTAS FRECUENTES
¿Cumple 2-2324584-0 con la normativa RoHS?
Sí, 2-2324584-0 cumple con la normativa RoHS.
¿Cuál es el plazo de entrega de 2-2324584-0?
El plazo de entrega estándar de 2-2324584-0 es de aproximadamente 13 semanas. Las cantidades disponibles se envían desde Master Electronics.
EN STOCK: 2.600
Puede enviar inmediatamente
Puede comprar toda la cantidad en stock de 2.600
Solo lote de stock: 2600
MOQ para Cantidad en Stock: 5200
MOQ para cantidad agotada: 5200
Plazo de entrega de fábrica 13 Semanas
English
中文 / 汉语
Deutsch
Español
Nederlands