2-2323743-6
HOUSING, PLUG, GWT, 26P, DUAL ROW, EP2.5 ...
DESCRIPCIÓN
The 2-2323743-6 is a dual-row plug housing connector from the Economy Power 2.5 (EP 2.5) connector system, designed for compact, high-density interconnection applications. Based on a 2.5 mm (0.098") centerline pitch, this housing meets both Glow Wire Test (GWT) per IEC 60335-1 and UL 94 V-0 flammability standards, ensuring reliable performance in demanding environments. The connector features an asymmetrical terminal design that aids assembly on the shop floor and supports wire-to-wire, wire-to-panel, and wire-to-board configurations. The EP 2.5 system is intermateable with similar competitive products, facilitating simple retrofitting and providing flexibility in system design. This connector is ideal for densely packed printed circuit boards where board space is at a premium, offering an excellent interconnection solution for industrial and consumer applications requiring compact, reliable power distribution.
Palabras clave de búsqueda: 223237436
ESPECIFICACIONES
PREGUNTAS FRECUENTES
¿Cumple 2-2323743-6 con la normativa RoHS?
Sí, 2-2323743-6 cumple con la normativa RoHS.
¿Cuál es el plazo de entrega de 2-2323743-6?
El plazo de entrega estándar de 2-2323743-6 es de aproximadamente 13 semanas. Las cantidades disponibles se envían desde Master Electronics.
EN STOCK: 2.700
Puede enviar inmediatamente
MOQ para Cantidad en Stock: 900
MOQ para cantidad agotada: 900
Plazo de entrega de fábrica 13 Semanas
English
中文 / 汉语
Deutsch
Español
Nederlands