2-2322421-2
M12 A-M-8 CAB ASS (PLG-PLG) 11.5M CAT 7 ...
DESCRIPCIÓN
2-2322421-2 is a 6.5-meter M12 cable assembly featuring A8-M straight connectors and TE CAT7 cable designed for industrial applications requiring high-speed data transmission. The assembly supports a maximum data transmission rate of 1 Gb/s with 4 individually shielded pairs and 24 AWG cross-section conductors, operating at 30V with a 2A current rating. It meets stringent industrial standards including EN61373 Cat1 Class B for shock and vibration resistance, NFF-16-101 I2/F2, and EN45545-2 HL3 R22/R23 for fire and smoke compliance, making it suitable for public transportation and heavy industrial environments. The cable features a crimped strain relief design that eliminates conductor breakage and creates a tamper-proof installation, with an operating temperature range of -40°C to 85°C and IP67 rating for durability in harsh conditions.
Palabras clave de búsqueda: 223224212
ESPECIFICACIONES
PREGUNTAS FRECUENTES
¿Cumple 2-2322421-2 con la normativa RoHS?
Sí, 2-2322421-2 cumple con la normativa RoHS.
¿Cuál es el plazo de entrega de 2-2322421-2?
El plazo de entrega estándar de 2-2322421-2 es de aproximadamente 23 semanas. Las cantidades disponibles se envían desde Master Electronics.
EN STOCK: 7
Puede enviar inmediatamente
Plazo de entrega de fábrica 23 Semanas
English
中文 / 汉语
Deutsch
Español
Nederlands