2173132-1
ELCON MINI 4P VERT HEADER,UNSHIELDED,SOL ...
DESCRIPCIÓN
2173132-1 is a 4-position vertical solder-attach ELCON Mini power interconnect with an unshielded design, engineered for high-current power distribution applications. The connector features a compact 8mm height form-factor and supports up to 40A per contact with a voltage rating of 400V AC or DC, delivering low contact resistance of 0.3 milliohms maximum for reliable power delivery. The board connector is constructed from LCP glass-filled material (UL 94V-0) with copper alloy silver-plated power contacts, and includes positive metal latch retention supporting pull forces up to 100N with a durability rating of 50 mating cycles. Operating across a temperature range of -40°C to 130°C, this connector is ideal for power distribution, data centers, high-performance computing, servers, industrial equipment cabinets, and telecom base stations where space efficiency and high current capacity are critical requirements.
Palabras clave de búsqueda: 21731321
ESPECIFICACIONES
PREGUNTAS FRECUENTES
¿Cumple 2173132-1 con la normativa RoHS?
Sí, 2173132-1 cumple con la normativa RoHS.
¿Cuál es el plazo de entrega de 2173132-1?
El plazo de entrega estándar de 2173132-1 es de aproximadamente 7 semanas. Las cantidades disponibles se envían desde Master Electronics.
EN STOCK: 145
Puede enviar inmediatamente
MOQ para Cantidad en Stock: 50
MOQ para cantidad agotada: 75
Plazo de entrega de fábrica 7 Semanas
English
中文 / 汉语
Deutsch
Español
Nederlands