2-1618002-9
Contactor - 400A - DC - ST-NO-DM - High Temp - 12VDC Coil - Requires Economizer/PWM/Lower Hold Voltage ...
DESCRIPCIÓN
The 2-1618002-9 is a KILOVAC high-voltage relay engineered for demanding power switching and control applications. It features a vacuum-sealed contact design that enables reliable operation in harsh environments while maintaining low leakage current characteristics. The relay supports a versatile operating voltage range of 28 to 1800 Vdc and is optimized for circuit protection, control, and battery switching functions. With its hermetically sealed construction and proven reliability in aerospace and industrial applications, this relay provides consistent performance across temperature extremes and mechanical stress conditions. The vacuum dielectric technology and optimized contact geometry make it suitable for applications requiring high isolation voltage and long operational life in critical power management systems.
Palabras clave de búsqueda: 216180029
ESPECIFICACIONES
PREGUNTAS FRECUENTES
¿Cumple 2-1618002-9 con la normativa RoHS?
No, 2-1618002-9 no cumple con la normativa RoHS.
¿Cuál es el plazo de entrega de 2-1618002-9?
El plazo de entrega estándar de 2-1618002-9 es de aproximadamente 26 semanas. Las cantidades disponibles se envían desde Master Electronics.
EN STOCK: 2
Puede enviar inmediatamente
Plazo de entrega de fábrica 26 Semanas
English
中文 / 汉语
Deutsch
Español
Nederlands