DESCRIPCIÓN
The 2-1586768-4 is a VAL-U-LOK Glow Wire compatible vertical header connector designed for household appliances requiring compliance with IEC/EN 60335-1 safety standards. This 24-position dual-row header features Glow Wire compatible housing material and is compatible with standard VAL-U-LOK contacts, allowing it to mate with standard VAL-U-LOK receptacle and plug housings. The connector is rated for 600 VAC with a maximum current of 9 amps in 2-position applications, a dielectric withstanding voltage of 1500 VAC minimum, and insulation resistance of 1000 megohms minimum. It operates reliably across a temperature range of -40°C to +105°C and exhibits mechanical durability of 30 mating and unmating cycles, with contact retention of 4.88 lb (21.71 N) minimum per contact. This connector is ideal for applications in air conditioning units, dishwashers, dryers, ovens, refrigerators, and washing machines where European market compliance and reliable electrical connectivity are essential.
Palabras clave de búsqueda: 215867684
ESPECIFICACIONES
PREGUNTAS FRECUENTES
¿Cumple 2-1586768-4 con la normativa RoHS?
Sí, 2-1586768-4 cumple con la normativa RoHS.
¿Cuál es el plazo de entrega de 2-1586768-4?
El plazo de entrega estándar de 2-1586768-4 es de aproximadamente 16 semanas. Las cantidades disponibles se envían desde Master Electronics.
EN STOCK: 461
Puede enviar inmediatamente
MOQ para Cantidad en Stock: 105
MOQ para cantidad agotada: 105
Plazo de entrega de fábrica 16 Semanas
English
中文 / 汉语
Deutsch
Español
Nederlands