help desk software
2151112-1 by te connectivity / amp brand
La imagen es representativa - ver especificaciones del fabricante

2151112-1

TE Connectivity / AMP Brand

The 2151112-1 is a Pacific-style, mechanical feed OCEAN 2.0 series applicator for crimping terminals. ...

RoHS no cumple con RoHS
Pack embalaje
Accesorios
Solicitar Presupuesto de Programación
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPCIÓN

The 2151112-1 is a Pacific-style OCEAN 2.0 applicator equipped with a mechanical feed system. As part of the modular OCEAN 2.0 platform, it utilizes a cam/follower design to ensure repeatable terminal feeding and precise positioning over the anvil. Key features include a robust fine-adjust wire crimp height mechanism, single-tool adjustments for the feed module, and compatibility with both side-feed and end-feed style applicators. The mechanical feed offers infinite micro-feed adjustment, with one revolution equating to a 0.7 mm change. Standard equipment includes accessories to switch between 30 mm and 40 mm stroke terminators, pre-feed and post-feed cams, and cut/no-cut carrier options, providing significant flexibility for various production requirements.

Palabras clave de búsqueda: 21511121

ESPECIFICACIÓN

Atributo del producto
Valor de atributo
Seleccionar atributo
Productos Encontrados: 0
Proveedor:
TE Connectivity / AMP Brand
Nº de pieza:
2151112-1
Unidad de medida:
Por Each
RoHS:
No
HTS:
8462290050
COO:
US
ECCN:
EAR99
Paquete estándar del proveedor: Esta información se proporciona a los clientes que prefieren comprar en múltiplos de la cantidad del paquete estándar del fabricante. Las cantidades mínimas de pedido y los múltiplos de pedido requeridos se presentan con nuestra información de precios y d
1
Tipo de paquete:
Pack
Applicator & Product Style:
OCEAN
Service Options:
Capability Study , Crimped Samples , Cross Section - Photograph
Terminator Type:
30 mm (1.12") Stroke Terminator , 40 mm (1.62") Stroke Terminator
Application Interface:
Male Adapter Post - Atlantic Style
Alignment Aids:
Alignment Gauge , Camera
Feed Type:
Mechanical
  Este producto NO cumple con RoHS.  Ver Alternativas

EN STOCK: 0

Plazo de entrega de fábrica 7 Semanas

Qty
Precio por unidad
1
$3,382.25
3
$3,206.56
5 +
$3,165.45