2120525-2
Board Stacking Connector 84 Contact(s) 2 Row(s) ...
DESCRIPCIÓN
The 2120525-2 is a plug assembly connector featuring 1.0mm pitch design compliant with IEEE1386 standards. The connector housing is constructed from liquid crystal polymer material with phosphor bronze contacts, providing reliable electrical performance and mechanical durability. Contact finishes include nickel underplate across all surfaces with mating surfaces plated to meet EIA-700AAAB performance requirements, while solder tails are plated with tin-lead for robust PCB assembly. Key dimensional specifications include a 6.35±0.1 mm overall length and 2.7±0.05 mm solder land length, with recommended PC board edge clearance of 0.05 mm. This connector is packaged on tape and reels per EIA-481 standard, making it suitable for automated placement equipment and high-volume production environments. Applications include telecommunications, data communications, and consumer electronics requiring compact, high-density interconnections.
Palabras clave de búsqueda: 21205252
ESPECIFICACIONES
PREGUNTAS FRECUENTES
¿Cumple 2120525-2 con la normativa RoHS?
Sí, 2120525-2 cumple con la normativa RoHS.
¿Cuál es el plazo de entrega de 2120525-2?
El plazo de entrega estándar de 2120525-2 es de aproximadamente 23 semanas. Las cantidades disponibles se envían desde Master Electronics.
EN STOCK: 21.500
Puede enviar inmediatamente
Cantidad mínima de pedido: 700
Plazo de entrega de fábrica 23 Semanas
English
中文 / 汉语
Deutsch
Español
Nederlands