2118909-6
The 2118909-6 is a triple-band embedded PCB antenna that supports Wi-Fi 6/6E, Bluetooth, and ZigBee protocols across a global frequency range. ...
DESCRIPCIÓN
The 2118909-6 is a triple-band embedded PCB antenna designed for wireless communication. It operates across the 2400-2500 MHz, 5150-5875 MHz, and 5925-7125 MHz frequency bands, providing broad coverage for Wi-Fi 6, Wi-Fi 6E, Bluetooth, and ZigBee. This specific variant features a 375.0 mm coaxial cable with a 1.13 mm diameter, terminated by an MHF4L-type plug. The antenna has a compact size of 40.0 mm x 8.0 mm x 1.0 mm, a peak gain of up to 5.0 dBi, and includes an adhesive backing for easy mounting within device enclosures. Its wide frequency support and simple integration make it ideal for IoT devices, smart home applications, and other embedded systems requiring reliable multi-band connectivity.
Palabras clave de búsqueda: 21189096
ESPECIFICACIONES
PREGUNTAS FRECUENTES
¿Cumple 2118909-6 con la normativa RoHS?
Sí, 2118909-6 cumple con la normativa RoHS.
¿Cuál es el plazo de entrega de 2118909-6?
El plazo de entrega estándar de 2118909-6 es de aproximadamente 28 días. Las cantidades disponibles se envían desde Master Electronics.
EN STOCK: 2.500
Puede enviar inmediatamente
Cantidad mínima de pedido: 25
Plazo de entrega de fábrica 28 Semanas
English
中文 / 汉语
Deutsch
Español
Nederlands