2118907-3
PCB Ant. MHF, 100mm, Wi-Fi 6E Triple ...
DESCRIPCIÓN
2118907-3 is a Wi-Fi 6/6E triple-band embedded antenna designed for seamless wireless connectivity across multiple frequency bands including 2.4 GHz, 5 GHz, and the new 6 GHz band for Wi-Fi 6E, as well as Bluetooth and ZigBee support. The antenna features a flexible PCB monopole assembly with adhesive backing that simplifies mounting directly within device enclosures, eliminating the need for complex mechanical fastening. With a 100 mm coaxial cable (1.37 mm OD) terminated in an MHF-type connector, it delivers consistent RF performance across all supported bands: VSWR less than 1.4:1 at 2400–2500 MHz, less than 1.9:1 at 5150–5875 MHz, and less than 2.0:1 at 5925–7125 MHz. The antenna achieves average efficiency of 83% at 2.4 GHz, 74% at 5 GHz, and 76% at 6 GHz, with peak gains of 3.0 dBi, 3.2 dBi, and 3.6 dBi respectively. Its compact dimensions (29.6 × 41.2 × 0.3 mm) and lightweight design (less than 3.3 g) make it ideal for integration into IoT devices, routers, access points, and other wireless-enabled consumer electronics requiring global frequency coverage and reliable multi-band performance.
Palabras clave de búsqueda: 21189073
ESPECIFICACIONES
PREGUNTAS FRECUENTES
¿Cumple 2118907-3 con la normativa RoHS?
Sí, 2118907-3 cumple con la normativa RoHS.
¿Cuál es el plazo de entrega de 2118907-3?
El plazo de entrega estándar de 2118907-3 es de aproximadamente 18 semanas. Las cantidades disponibles se envían desde Master Electronics.
EN STOCK: 2.400
Puede enviar inmediatamente
MOQ para Cantidad en Stock: 25
MOQ para cantidad agotada: 750
Plazo de entrega de fábrica 18 Semanas
English
中文 / 汉语
Deutsch
Español
Nederlands