21004-9
The 21004-9 is a socket head shoulder screw designed for mechanical fastening applications. ...
DESCRIPCIÓN
The 21004-9 is a socket head shoulder screw used for secure mechanical assemblies. This fastener features a socket head for engagement with a hex key and a shoulder for creating a pivot point or maintaining precise spacing between components. The product is compliant with major environmental regulations, including the EU RoHS and EU ELV directives. It is also classified as Low Halogen, containing less than 900 ppm of Bromine, Chlorine, or Fluorine per homogenous material, and is free of BFR, CFR, and PVC. These characteristics make it suitable for use in electronic and mechanical assemblies where environmental compliance and precise mounting are required.
Palabras clave de búsqueda: 210049
ESPECIFICACIONES
PREGUNTAS FRECUENTES
¿Cumple 21004-9 con la normativa RoHS?
Sí, 21004-9 cumple con la normativa RoHS.
¿Cuál es el plazo de entrega de 21004-9?
El plazo de entrega estándar de 21004-9 es de aproximadamente 4 semanas. Las cantidades disponibles se envían desde Master Electronics.
EN STOCK: 7
Puede enviar inmediatamente
Cantidad mínima de pedido: 5
Plazo de entrega de fábrica 4 Semanas
English
中文 / 汉语
Deutsch
Español
Nederlands