206504-2
Conn High Density D-Sub PIN 78 POS Crimp ST Cable Mount 78 Terminal 1 Port ...
DESCRIPCIÓN
206504-2 is an electrical connector plug assembly designed for reliable mating with receptacle connectors conforming to MS18277-2 specifications. The connector features a brass shell with gold plating per MIL-G-45204 and a diallyl phthalate or polyphenylene sulfide insert assembly in blue or black color. Key dimensional specifications include a raised cavity with outer dimensions of 2.084 × 0.620 inches and a pin diameter extension of 0.155 inches minimum. The connector accommodates maximum wire insulation of 0.054 inches diameter and includes Be-Cu retention clips for secure contact retention. This connector is suitable for aerospace and military applications requiring robust interconnection solutions with precise dimensional tolerances and reliable electrical performance.
Palabras clave de búsqueda: 2065042
ESPECIFICACIONES
PREGUNTAS FRECUENTES
¿Cumple 206504-2 con la normativa RoHS?
Sí, 206504-2 cumple con la normativa RoHS.
¿Cuál es el plazo de entrega de 206504-2?
El plazo de entrega estándar de 206504-2 es de aproximadamente 63 semanas. Las cantidades disponibles se envían desde Master Electronics.
EN STOCK: 0
Plazo de entrega de fábrica 63 Semanas
English
中文 / 汉语
Deutsch
Español
Nederlands