help desk software
2053453-4 by te connectivity / amp brand
La imagen es representativa - ver especificaciones del fabricante

2053453-4

TE Connectivity / AMP Brand

C/A, QSFP TO 4XSFP+, 3.0M ...

Cumple con RoHS
Bag embalaje
Accesorios
Solicitar Presupuesto de Programación
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPCIÓN

2053453-4 is a QSFP+ to four SFP+ breakout cable assembly designed for high-speed data center and networking applications. The assembly operates at 10 Gbps data rate and features TurboTwin copper cable construction with passive equalization, utilizing 28 AWG wire gauge for optimal performance and flexibility. The cable incorporates 100O ± 10O impedance with within-pair skew of less than 10 ps per meter and pair-to-pair skew of less than 60 ps per meter, ensuring excellent signal integrity across all four channels. The assembly is constructed with flexible PVC jacket, aluminum/poly tape shielded pairs, and tin-plated copper braid outer shield, with 30 µm gold-plated contact pads and tin-plated zinc diecast backshell and latch components. This breakout configuration enables simplified cable management and higher port density in intra-rack applications, with a bend radius of 3x OD static and 5x OD dynamic, and operates reliably over 0°C to 70°C temperature range while meeting RoHS compliance and UL Type CL2 safety certifications.

Palabras clave de búsqueda: 20534534

ESPECIFICACIÓN

Atributo del producto
Valor de atributo
Seleccionar atributo
Productos Encontrados: 0
Proveedor:
TE Connectivity / AMP Brand
Nº de pieza:
2053453-4
Unidad de medida:
Por Each
RoHS:
Yes
HTS:
8544422000
COO:
CN
ECCN:
EAR99
Paquete estándar del proveedor: Esta información se proporciona a los clientes que prefieren comprar en múltiplos de la cantidad del paquete estándar del fabricante. Las cantidades mínimas de pedido y los múltiplos de pedido requeridos se presentan con nuestra información de precios y d
1
Tipo de paquete:
Bag
Wire Size:
30 AWG, .051 mm²

EN STOCK: 10

Puede enviar inmediatamente

Plazo de entrega de fábrica 6 Semanas

Precio (USD)

Qty
Precio por unidad
1
$158.88
3
$158.48
5
$142.63
8
$124.81
10 +
$122.31