1977881-1
SLD CPC PLUG ASSY,11-4,REV SEX, UV RESIS ...
DESCRIPCIÓN
1977881-1 is a plug housing for UV-resistant sealed circular plastic connectors (CPC) designed for industrial signal applications with reverse sex configuration and 11-4 shell size. The housing features UL F1-rated resin material providing excellent UV resistance for outdoor applications subject to extended sunlight exposure, and is sealed to IP67 for complete protection against water ingress without requiring additional enclosure. The connector accepts Type III+ signal contacts and demonstrates fluid resistance against diesel fuel, gear and engine lubricants, gasoline, anti-freeze, hydraulic fluid, and water. The circular configuration provides efficient space utilization compared to rectangular connectors with equivalent contact counts. This sealed design simplifies installation and reduces overall system cost while maintaining reliable performance in harsh environmental conditions.
Palabras clave de búsqueda: 19778811
ESPECIFICACIONES
PREGUNTAS FRECUENTES
¿Cumple 1977881-1 con la normativa RoHS?
Sí, 1977881-1 cumple con la normativa RoHS.
¿Cuál es el plazo de entrega de 1977881-1?
El plazo de entrega estándar de 1977881-1 es de aproximadamente 27 semanas. Las cantidades disponibles se envían desde Master Electronics.
EN STOCK: 70
Puede enviar inmediatamente
MOQ para cantidad agotada: 200
Plazo de entrega de fábrica 27 Semanas
English
中文 / 汉语
Deutsch
Español
Nederlands