1924212-1
The 1924212-1 is a sealed, 6-position (2x3) connector cap assembly designed for 0.64mm contacts. ...
DESCRIPCIÓN
The 1924212-1 is a connector cap assembly featuring a sealed design for environmental protection. This housing is arranged in a 2x3 matrix, providing a total of 6 positions compatible with 0.64mm contacts. The sealed construction ensures a reliable and robust connection by protecting it from moisture and dust ingress. Given its protective features, this component is well-suited for use in demanding applications such as automotive or industrial systems where connection integrity is critical.
Palabras clave de búsqueda: 19242121
ESPECIFICACIONES
FREQUENTLY ASKED QUESTIONS
Is 1924212-1 RoHS compliant?
No, 1924212-1 is not RoHS compliant.
What is the lead time for 1924212-1?
The standard lead time for 1924212-1 is approximately 8 days. In-stock quantities ship from Master Electronics.
EN STOCK: 18.706
Envío today, Introduzca el valor de la configuración.
MOQ para Cantidad en Stock: 65
MOQ para cantidad agotada: 65
Plazo de entrega de fábrica 8 Semanas
English
中文 / 汉语
Español