DESCRIPCIÓN
1903994-1 is a lock housing component for the 0.50 Series Connectors designed for automotive and commercial vehicle wire-to-board applications. This 12-position screw mount type housing is manufactured from SPS-GF material with a post-tinned contact finish, providing reliable electrical and mechanical interconnection. The housing features a compact design with dimensions of 33.7 mm length and 11.8 mm height, engineered to meet automotive industry standards for durability and performance. This lock housing is commonly used in automotive electrical systems where secure, vibration-resistant connections are required for wiring harnesses and circuit board integration.
Palabras clave de búsqueda: 19039941
ESPECIFICACIONES
PREGUNTAS FRECUENTES
¿Cumple 1903994-1 con la normativa RoHS?
Sí, 1903994-1 cumple con la normativa RoHS.
¿Cuál es el plazo de entrega de 1903994-1?
El plazo de entrega estándar de 1903994-1 es de aproximadamente 8 semanas. Las cantidades disponibles se envían desde Master Electronics.
EN STOCK: 1.280
Puede enviar inmediatamente
Cantidad mínima de pedido: 81
Plazo de entrega de fábrica 8 Semanas
English
中文 / 汉语
Deutsch
Español
Nederlands