DESCRIPCIÓN
The 184099-1 is a 12-position plug assembly designed for reliable electrical connections in sensor and industrial applications. This connector assembly features a 12-position configuration with .070 contact specifications, compatible with receptacle contacts and wire seals for secure mating. The assembly is constructed to meet stringent environmental and compliance standards, including EU RoHS Directive 2011/65/EU, EU ELV Directive 2000/53/EC, and China RoHS 2 compliance, with low halogen content (Br, Cl, F < 900 ppm) and BFR/CFR/PVC-free materials. The product is marked "DO NOT USE FOR NEW DESIGN," indicating it is a legacy component suitable for maintenance and replacement applications in existing systems where proven reliability is required.
Características destacadas:
- Housing
- Housing Type = Plug
- Without Connector Position Assurance
- Number of Positions = 12
- Color = Black
Palabras clave de búsqueda: 1840991
ESPECIFICACIONES
PREGUNTAS FRECUENTES
¿Cumple 184099-1 con la normativa RoHS?
Sí, 184099-1 cumple con la normativa RoHS.
¿Cuál es el plazo de entrega de 184099-1?
El plazo de entrega estándar de 184099-1 es de aproximadamente 8 semanas. Las cantidades disponibles se envían desde Master Electronics.
EN STOCK: 1.076
Puede enviar inmediatamente
MOQ para Cantidad en Stock: 50
MOQ para cantidad agotada: 50
Plazo de entrega de fábrica 8 Semanas
English
中文 / 汉语
Deutsch
Español
Nederlands